Number
Highlights & Details
Voltcraft EMZ-1000 Earth ground meter
- CAT III 300 V, CAT IV 150 V
- Ω+ A Synchronous display
- Jaw size: 55 x 32 mm
- Interference test
- Alarm function
- Overflow display
- Data storage/Data access/Data deletion function
- Data hold function
Technical specifications
- Product type
Earth ground meter
Manufacturer's standards (no certificate)
- Reading range - resistance
0 ~ 1200 Ω
- Data storage
300
- Power supply (details)
4 x AA 1.5 V
- Dim
(L x W x H) 285 x 85 x 58 mm
- Weight
1.18 kg
- Display
Digital
- Weight, information
incl. batteries
- Content
1 pc(s)
- Insulation resistance (max.)
1200 Ω
- Insulation resistance (min.)
0.01 Ω
- Insulation resistance range
0.01 - 1200 Ω
- Measuring type
Clamp
- Width
85 mm
- Height
58 mm
- Length
285 mm
- Type
EMZ-1000
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2353913 VOLTCRAFT EMZ-1000 Earth ground meter 0.01 - 1200 Ω
User & Safety Instructions
User & Safety Instructions 2353913 VOLTCRAFT EMZ-1000 Earth ground meter 0.01 - 1200 Ω
Conformity certificate
Conformity certificate 2353913 VOLTCRAFT EMZ-1000 Earth ground meter 0.01 - 1200 Ω
Warranty Terms
Warranty Terms 2353913 VOLTCRAFT EMZ-1000 Earth ground meter 0.01 - 1200 Ω
Description
This text is machine translated.
Features
- LCD size: 46 x 29 mm
- Display mode: 4-digit digital LCD display
- Measuring frequency: 2 times/sec
- Measuring method: Mutual induction
- Over-range display: "OL"
- Data storage: 300 groups
- Auto power off function
- Low battery indicator
Scope of delivery
- Tester
- 4x AA batteries (LR06)
- Calibration loop
- Carry case
- User manual